onsemi CAT28F001GI-12B

EAR99 Surface Mount CAT28F001 Tray ic memory 120ns 13.97mm 30mA 1Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28F001GI-12B.

IHS

Datasheet18 pages18 years ago
Datasheet18 pages21 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Descriptions

Descriptions of onsemi CAT28F001GI-12B provided by its distributors.

EAR99 Surface Mount CAT28F001 Tray ic memory 120ns 13.97mm 30mA 1Mb
128K X 8 FLASH 12V PROM 120 ns PQCC32
IC FLASH 1MBIT PARALLEL 32PLCC
The CAT28F001 is a high speed 128k x 8 bit electrically erasable and reprogrammable Flash memory ideally suited for applications requiring in-system or after sale code updates. The CAT28F001 has a blocked architecture with one 8 kB Boot Block two 4 kB Parameter Blocks and one 112 kB Main Block. The Boot Block section can be at the top or bottom of the memory map and includes a reprogramming write lock out feature to guarantee data integrity. It is designed to contain secure code which will bring up the system minimally and download code to other locations of CAT28F001. The CAT28F001 is designed with a signature mode which allows the user to identify the IC manufacturer and device type. The CAT28F001 is also designed with on-chip address latches data latches programming and erase algorithms. The CAT28F001 is manufactured using ON Semiconductors advanced CMOS floating gate technology. It is designed to endure 100 000 program/erase cycles and has a data retention of 10 years. The device is available in JEDEC approved 32-pin plastic DIP PLCC or TSOP packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F001GI12B