onsemi CAT28C64BG12

EEPROM Parallel 64K-Bit 8K x 8 5V 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C64BG12.

IHS

Datasheet14 pages21 years ago
Datasheet13 pages21 years ago

element14

Mouser

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-30
LTD Date2012-06-30

Descriptions

Descriptions of onsemi CAT28C64BG12 provided by its distributors.

EEPROM Parallel 64K-Bit 8K x 8 5V 32-Pin PLCC
EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32
8K X 8 EEPROM 5V 120 ns PQCC32
IC EEPROM 64KBIT PARALLEL 32PLCC
IC, EEPROM, 64KBIT, PARALLEL, LCC-32; Memory Size:64Kbit; Memory Configuration:8K x 8; IC Interface Type:Parallel; Access Time:120ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:LCC; No. of Pins:32
Serial EEPROM IC; Memory Type:Parallel EEPROM; Interface Type:Parallel; Memory Size:64Kbit; Memory Organization:8K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C64BG-12