onsemi CAT28C16ALI90

IC EEPROM 16KBIT 90NS 24DIP / EEPROM Parallel 16K-bit 2K x 8 5V 24-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C16ALI90.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages21 years ago

element14

iiiC

Future Electronics

CAD Models

Download onsemi CAT28C16ALI90 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-05-01
LTD Date2006-06-01

Descriptions

Descriptions of onsemi CAT28C16ALI90 provided by its distributors.

IC EEPROM 16KBIT 90NS 24DIP / EEPROM Parallel 16K-bit 2K x 8 5V 24-Pin PDIP Rail
EEPROM, 2KX8, 90ns, Parallel, CMOS, PDIP24
16 kb CMOS Parallel EEPROM Memory
EAR99 Through Hole CAT28C16A Tube ic memory 90ns 2.54mm 35mA 16kb
IC EEPROM 16KBIT PARALLEL 24DIP
IC, EEPROM, 16KBIT, PARALLEL, DIP-24; Memory Size:16Kbit; Memory Configuration:2K x 8; IC Interface Type:Parallel; Access Time:90ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:24
Serial EEPROM IC; Memory Type:Parallel EEPROM; Interface Type:Parallel; Memory Size:16Kbit; Memory Organization:2K x 8; Memory Voltage, Vcc:4.5 to 5.5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C16ALI-90