onsemi CAT28C16ALI-20

IC, EEPROM, 16KBIT, PARALLEL, DIP-24; Memory Size: 16Kbit; Memory Configuration: 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT28C16ALI-20.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

CAD Models

Download onsemi CAT28C16ALI-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-04-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-05-01
LTD Date2006-06-01

Descriptions

Descriptions of onsemi CAT28C16ALI-20 provided by its distributors.

IC, EEPROM, 16KBIT, PARALLEL, DIP-24; Memory Size:16Kbit; Memory Configuration:2
EEPROM Parallel 16K-bit 2K x 8 5V 24-Pin PDIP Rail
EEPROM, 2KX8, 200ns, Parallel, CMOS, PDIP24
16 kb CMOS Parallel EEPROM Memory
2K X 8 EEPROM 5V 200 ns PDIP24
IC EEPROM 16KBIT PARALLEL 24DIP
PARALLEL EEPROM, 16KBIT, DIP-24; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Clock Frequency: -; Memory Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28C16ALI20