Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C01-RMN6TP

M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C01-RMN6TP.

IHS

Datasheet41 pages3 years ago

LKR

STMicroelectronics

Future Electronics

TME

Inventory History

3 month trend:
-46.21%

CAD Models

Download STMicroelectronics M24C01-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.177
Stock
906,313
229,023
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin SOIC
STMicroelectronicsM24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
STMicroelectronicsM24C01-WMN6TP
M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M24C01-RMN6TP provided by its distributors.

M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics Serial EEPROM, 1Kbit, I2C, SO8, 8-Pin, SMD
EEPROM, 1 Kbit, 128 x 8bit, I2C, 400 kHz, SOIC, 8 Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C01RMN6TP