onsemi CAT24WC32WI

32K/64K-Bit I2C Serial CMOS EEPROM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24WC32WI.

IHS

Datasheet12 pages18 years ago
Datasheet12 pages20 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT24WC32WI provided by its distributors.

32K/64K-Bit I2C Serial CMOS EEPROM
EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM SERIAL 32K, 24WC32, SOIC8; Memory Size:32Kbit; Memory Configuration:4096 x 8; Interface Type:I2C, Serial; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:24; Frequency:400kHz; IC Generic Number:24WC32; Interface:I2C; Interface Type:Serial, I2C; Logic Function Number:24WC32; Memory Configuration:4K x 8; Memory Size:32Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd