onsemi CAT24C64WI

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C64WI.

IHS

Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.703
$ 0.201
Stock
510,686
737,768
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
64 kb
Access Time
-
400 ns
Frequency
-
-
Interface
-
I2C
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi CAT24C64WI provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N
IC EEPROM 64KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC
IC,SERIAL EEPROM,8KX8,CMOS,SOP,8PIN,PLASTIC
64Kbit 8Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 100Year SOIC-8 SMD mount 1.75mm(height)
EEPROM, 8KX8, Serial, CMOS, PDSO8
CAT24C64 - 64-KBIT I2C SERIAL EEPROM;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd