onsemi CAT24C44LI

NVRAM NVSRAM Serial 256-Bit 5V 8-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C44LI.

element14

Datasheet9 pages17 years ago

IHS

Future Electronics

Mouser

CAD Models

Download onsemi CAT24C44LI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi CAT24C44LI provided by its distributors.

NVRAM NVSRAM Serial 256-Bit 5V 8-Pin PDIP Tube
EAR99 Through Hole CAT24C44 Tube ic memory 1MHz 1.5mus 9.27mm 3mA
Non-Volatile SRAM, 16X16, 375ns, CMOS, PDIP8
IC, NVSRAM, 256BIT, DIP-8; Memory Size:2
IC NVSRAM 256BIT SPI 1MHZ 8DIP
NVRAM Memory IC; Memory Type:CMOS NV SRAM; Interface Type:Serial; Memory Size:256bit; Memory Organization:16 x 16; Memory Voltage, Vcc:5V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes
IC, NVSRAM, 256BIT, 1MHZ, 8DIP; Memory Type: SRAM; Memory Size: 256bit; NVRAM Memory Configuration: 16K x 16bit; IC Interface Type: Serial; Access Time: -; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 4.5V; Su

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd