onsemi CAT24C32HU4I-GT3

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32HU4I-GT3.

Upverter

Datasheet15 pages3 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-38.62%

CAD Models

Download onsemi CAT24C32HU4I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip24AA32AT-I/MC
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin SOIC
Microchip24AA32A-I/MS
24AA32A Series 32 Kbit (4K X 8) 5.5 V Surface Mount I2C Serial EEPROM - MSOP-8
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube

Descriptions

Descriptions of onsemi CAT24C32HU4I-GT3 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R
CAT24C32 Series 32 Kb (4K x 8) 1 MHz 400 ns SMT I2C Serial EEPROM - UDFN-8EP
EEPROM Serial-I2C 32K 4Kx8 1.8V/5V UDFN8
RS APAC
EAR99 Surface Mount CAT24C32 Tape & Reel (TR) ic memory 1MHz 400ns 2.05mm 2mA
CAT24C32HU4I-GT3 EEPROM MEMORY, 32KBIT, 1.7 - 5.5 V 8-PIN UDFN
芯片, 存储器, EEPROM, 32KB, 100KHZ, I2C, UDFN-8;
EEPROM, 4KX8, Serial, CMOS, PDSO8
EEPROM, 32 Kbit, 4K x 8bit, I2C, 1 MHz, UDFN, 8 Pins
4K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
onsemi EEPROM, 32Kbit, - I2C, UDFN, 8
IC EEPROM 32KBIT I2C 1MHZ 8UDFN
Memory Interface Type:serial I2C (2-Wire); Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Clock Frequency:100Khz; Memory Case Style:udfn; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C32HU4I-GT3.