onsemi CAT24C02VP2I-GT3

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02VP2I-GT3.

IHS

Datasheet23 pages9 years ago
Datasheet17 pages19 years ago

element14 APAC

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C02VP2I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-10-17
LTD Date2016-04-17

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-FMC6TG
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
STMicroelectronicsM24C02-FDW6TP
Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
STMicroelectronicsM34E02-FDW6TP
M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi CAT24C02VP2I-GT3 provided by its distributors.

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
EAR99 Surface Mount CAT24C02 Tape & Reel (TR) ic memory 400kHz 900ns 2mm 2mA
EEPROM, 256X8, Serial, CMOS, DSO8
IC EEPROM 2KBIT I2C 400KHZ 8TDFN
EEPROM, 2KBIT, I2C, 8-TDFN, REEL; Memory Size:2Kbit; Memory Configuration:256 x 8bit; Clock Frequency:100kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:TDFN; No. of Pins:8; IC Interface Type:I2C, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02VP2I-GT3.
  • CAT24C02VP2I-GT3..