onsemi CAT1640LI-25-G

CPU Supervisor with 64 k Serial EEPROM Memory
$ 1.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1640LI-25-G.

IHS

Datasheet18 pages14 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi CAT1640LI-25-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

CPU Supervisor with 32 k Serial EEPROM Memory
CPU Supervisor with 32 k Serial EEPROM Memory
CPU Supervisor with 32 k Serial EEPROM Memory
Microchip24LC256-I/P
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC128-I/P
EEPROM Serial-2Wire 128K-bit 16K x 8 3.3V/5V 8-Pin PDIP Tube / IC EEPROM 128KBIT 400KHZ 8DIP
Microchip24LC64-I/P
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM - PDIP-8

Descriptions

Descriptions of onsemi CAT1640LI-25-G provided by its distributors.

CPU Supervisor with 64 k Serial EEPROM Memory
CAT1640LI-25-G, PROCESSOR SUPERVISOR 3 V, 3.3 V, 5 V, RESET INPUT, 8-PIN PDIP
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.625V, CMOS, PDIP8
Processor Supervisor 3V/3.3V/5V 8-Pin PDIP Rail
Processor Supervisor 1 Active Low/Open Drain 8-Pin PDIP Tube
IC SUPERVSR CPU 64K EEPROM 8DIP
VOLTAGE DETECTOR, PDIP-8, -40 TO 85DEG C;
Lead Free Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 3mA 1W 130ms Minimum
The CAT1640 is a complete memory and supervisory solution for microcontroller-based systems. A 64kbit serial EEPROM memory and a system power supervisor with brown-out protection are integrated together in low power CMOS technology. Memory interface is via a 400kHz IC bus. The CAT1640 provides a precision VCC sense circuit and drives an open drain output RESET low whenever VCC falls below the reset threshold voltage. The power supply monitor and reset circuit protect memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5V 3.3V and 3V systems. If power supply voltages are out of tolerance reset signals become active preventing the system microcontroller ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset options interface to microcontrollers and other ICs is simple. In addition the RESET pin can be used as an input for push-button manual reset capability. The CAT1640 memory

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1640LI25G