onsemi CAT1163LI-25-G

CPU Supervisor with 16 k Serial EEPROM Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1163LI-25-G.

IHS

Datasheet13 pages4 years ago

SHENGYU ELECTRONICS

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-09-14
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Descriptions

Descriptions of onsemi CAT1163LI-25-G provided by its distributors.

CPU Supervisor with 16 k Serial EEPROM Memory
Processor Supervisor 3V/3.3V/5V 8-Pin PDIP Rail
IC SUPERVSR CPU 16K EEPROM 8DIP
SPECIALTY MICROPROCESSOR CIRCUIT PDIP8
The CAT1163 is a complete memory and supervisory solution for microcontroller-based systems. A serial EEPROM memory (16K) with hardware memory write protection a system power supervisor with brown out protection and a watchdog timer are integrated together in low power CMOS technology. Memory interface is via an IC bus. The 1.6-second watchdog circuit returns a system to a known good state if a software or hardware glitch halts or hangs the system. The CAT1163 watchdog monitors the WDI input pin. The power supply monitor and reset circuit protects memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5.0 V 3.3 V and 3.0 V systems. If power supply voltages are out of tolerance reset signals become active preventing the system microcontroller ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset signals interface to microcontrollers and other ICs is simple. In addition a reset pin can be used as debounced input for push-button manual reset capability. The CAT1163 memory

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1163LI25G