Technical
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Reset Threshold Voltage4.5 V
Max Supply Current3 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage2.7 V
Nominal Supply Current3 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current3 mA
Operating Supply Voltage3.3 V
Overvoltage Threshold4.5 V
Power Dissipation1 W
ResetActive High/Active Low
Reset Timeout130 ms
Temperature GradeIndustrial
Threshold Voltage4.25 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes