| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CAT1027WI-42-GT3 | 0 | 3K | Tape & Reel | 19h | |||||||
| Worldway Electronics | CAT1027WI-42-GT3 | 8,334 | 7 | Tape & Reel | 20h | |||||||
| Vigor Components | CAT1027WI-42-GT3 | 10 | 4d | |||||||||
| Fly-Wing Technology | CAT1027WI-42-GT3 | 1,797 | 1d | |||||||||
| EIS COMPONENTS | CAT1027WI-42-GT3 | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for onsemi CAT1027WI-42-GT3.
Download onsemi CAT1027WI-42-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi CAT1027WI-42-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT1027WI-42-GT3.