onsemi CAT1026WI-25-GT3

Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
$ 0.927
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1026WI-25-GT3.

IHS

Datasheet21 pages4 years ago

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT1026WI-25-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi CAT1026WI-25-GT3 provided by its distributors.

Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
EEPROM Serial 2-Kb CPU Supervisor
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +2.625V, CMOS, PDSO8
CPU Supervisor with 2 k EEPROM Memory
ROHS3Compliant Tape & Reel (TR) CAT1026 Multi-Voltage Supervisor supervisor 3V 4.9mm 130ms Minimum 1W
VOLTAGE SUPERVISOR, 5.5V, SOIC-8;
IC SUPERVISOR CPU 2K EEPR 8SOIC
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
MPU SUPERVISOR, -40 TO 85DEG C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1026WI-25-GT3.
  • CAT1026WI25GT3