onsemi CAT1026LI-25-G

CPU Supervisor with 2 k EEPROM Memory
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1026LI-25-G.

IHS

Datasheet21 pages4 years ago

onsemi

SHENGYU ELECTRONICS

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Descriptions

Descriptions of onsemi CAT1026LI-25-G provided by its distributors.

CPU Supervisor with 2 k EEPROM Memory
Volt Supervisor Monitor 3V/3.3V/5V 8-Pin PDIP Rail
IC SUPERVISR CPU 2K EEPROM 8DIP
The CAT1026 is a complete memory and supervisory solution for microcontroller-based systems. A 2 k-bit serial EEPROM memory and a system power supervisor with brown-out protection are integrated together in low power CMOS technology. Memory interface is via a 400 kHz IC bus. The CAT1026 provides a precision VCC sense circuit with five reset threshold voltage options that support 5.0 V 3.3 V and 3.0 V systems. The power supply monitor and reset circuit protects memory and systems controllers during power up/down and against brownout conditions. If power supply voltages are out of tolerance reset signals become active preventing the system microcontroller ASIC or peripherals from operating. The CAT1026

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1026LI25G