onsemi CAT1023WI-25-GT3

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
$ 0.932
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT1023WI-25-GT3.

IHS

Datasheet22 pages4 years ago

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-50.01%

CAD Models

Download onsemi CAT1023WI-25-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi CAT1023WI-25-GT3 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Processor Supervisor 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
EEPROM Serial 2-Kb CPU Supervisor
Voltage Supervisor, 1 Monitor, 2.55-2.7V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.625V, CMOS, PDSO8
CPU Supervisor with 2 k EEPROM Memory
VOLTAGE SUPERVISOR, 5.5V, SOIC-8;
IC SUPERVISOR CPU 2K EEPR 8SOIC
MPU SUPERVISOR, -40 TO 85DEG C
ROHS3Compliant Tape & Reel (TR) CAT1023 RESET THRESHOLD VOLTAGE IS 2.625V; MANUAL RESET INPUT supervisor 3.3V 4.9mm 130ms Minimum 1W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT1023WI-25-GT3.
  • CAT1023WI25GT3