onsemi BZX85C9V1

BZX85C Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C9V1.

Newark

Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

IHS

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C9V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.109
Stock
651,774
590,727
Authorized Distributors
2
2
Mount
Through Hole
-
Case/Package
-
Axial
Zener Voltage
9.1 V
9.1 V
Tolerance
6 %
5 %
Power Dissipation
1 W
3 W
Impedance
5 Ω
4 Ω
Max Reverse Leakage Current
1 µA
5 µA
Forward Voltage
1.2 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBZX85C8V2
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4739ATR
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C9V1 provided by its distributors.

BZX85C Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 9.05V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 9.1V, 1.3W; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C9V1
  • BZX85-C9V1.
  • BZX85/C9V1
  • BZX85C9V1.