onsemi BZX85C8V2

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C8V2.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Farnell

Fairchild Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C8V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.093
$ 0.093
Stock
414,127
974,304
974,304
Authorized Distributors
1
2
2
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
5 Ω
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBZX85C9V1
BZX85C Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
ZENER DIODE Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 6.8V 1.3W DO41 / Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C8V2 provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 8.2V 5% 1300mW 2-Pin DO-41 Bag
DIODE, ZENER, 8.2V, 1W, DO-41; Zener Voltage Vz Typ: 8.2V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series;
Zener Diode; Zener Voltage Typ, Vz:8.2V; Power Dissipation, Pd:1W; Package/Case:DO-41; Breakdown Voltage Max:8.2V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:25mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C8V2
  • BZX85/C8V2
  • BZX85C8V2.