Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5924BRLG

1N5924B Series 3 W 200 mA 9.1 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5924BRLG.

IHS

Datasheet8 pages20 years ago

onsemi

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5924BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.109
$ 0.036
Stock
670,485
571,042
Authorized Distributors
2
2
Mount
-
Through Hole
Case/Package
Axial
-
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
6 %
Power Dissipation
3 W
1 W
Impedance
4 Ω
5 Ω
Max Reverse Leakage Current
5 µA
1 µA
Forward Voltage
1.5 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

1N5925B Series 3 W 200 mA 10 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5921BG
1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - DO-41

Descriptions

Descriptions of onsemi 1N5924BRLG provided by its distributors.

1N5924B Series 3 W 200 mA 9.1 V Axial Zener Voltage Regulator Diode - CASE-59
1N5924BRLG Zener Diode; 9.1V 5% 3 W Through Hole 2-Pin Case 59-10
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 9.1V 5% 4Ohm 3000mW 2-Pin DO-41 T/R
3.0 W Zener Diode Voltage Regulator 9.1 V
ZENER DIODE, 3W, 9.1V, DO-41; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 3W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N5913B Series;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5924BRLG.