What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N5923BRLG

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5923BRLG.

IHS

Datasheet8 pages20 years ago

onsemi

Upverter

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download onsemi 1N5923BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.036
$ 0.036
Stock
1,425,846
386,724
386,724
Authorized Distributors
3
1
1
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
6 %
6 %
Power Dissipation
3 W
1 W
1 W
Impedance
3.5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
5 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

1N5925B Series 3 W 200 mA 10 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5921BG
1N5921B Series 3 W 200 mA 6.8 V Axial Zener Voltage Regulator Diode - CASE-59
1N5924B Series 3 W 200 mA 9.1 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5923BRLG provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N5923BRLG ZENER DIODE, 8.2V 5% 3 W THROUGH HOLE 2-PIN CASE 59-10
3.0 W Zener Diode Voltage Regulator 8.2 V
Zener Diode Single 8.2V 5% 3.5Ohm 3000mW 2-Pin DO-41 T/R
onsemi single zener diode, Rated zener voltage8.2V, Through hole mounting, max_power_dissipation3 W, box 59-10encapsulation
Zener Diode, 8.2V, 3W, Do-204Al; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:3W; Diode Case Style:Do-41 (Do-204Al); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:Surmetic 1N59Xxb Series; Rohs Compliant: Yes |Onsemi 1N5923BRLG
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd