Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N5336BG

Diode, Zener, Vr 4.3V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200C, Cs 16.4A, Pd 5W, Ir 290MA
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5336BG.

Upverter

Datasheet9 pages6 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-7.36%

CAD Models

Download onsemi 1N5336BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.234
$ 0.234
Stock
238,496
1,176,345
1,176,345
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5337BG
DIODE, ZENER, VR 4.7V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 15.3A, PD 5W, IR 260MA
onsemi1N5335BG
DIODE, ZENER, VR 3.9V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 17.6A, PD 5W, IR 320MA

Descriptions

Descriptions of onsemi 1N5336BG provided by its distributors.

DIODE, ZENER, VR 4.3V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200C, CS 16.4A, PD 5W, IR 290MA
1N5336B Series 5 W 1 A 4.3 V Axial Zener Voltage Regulator Diode - CASE-017AA
DIODE ZENER 4.3V 5W AXIAL / Zener Diode 4.3 V 5 W ±5% Through Hole Axial
Zener Diode Single 4.3V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 Box
Zener Single Diode, 4.3V, 5W, 017Aa; |Onsemi 1N5336BG.
onsemi single zener diode, Rated zener voltage4.3V, Through hole mounting, max_power_dissipation5 W, Surmetic 40encapsulation
This is a complete series of 5 Watt Zener Diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide-passivated junctions. All this is in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5336BG
  • 1N5336BG.