onsemi BZX84C6V2LT3G

Discrete Diode 6.2V 3μA ±6% 10Ω 300mW SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C6V2LT3G.

IHS

Datasheet9 pages5 years ago

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+6.47%

CAD Models

Download onsemi BZX84C6V2LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.046
Stock
3,281,327
6,955,500
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
6.2 V
6.2 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
300 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 6.2V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
BZX84 Series 4.7 V 5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3

Descriptions

Descriptions of onsemi BZX84C6V2LT3G provided by its distributors.

Discrete Diode 6.2V 3μA ±6% 10Ω 300mW SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
Zener Diode, 6.2V V(Z), 6.45%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 6.2V 5% 10Ohm 300mW 3-Pin SOT-23 T/R
3Ã×A@4V ©I2% 150´Î Single 5.8V~6.6V 250mW 6.2V SOT-23 Zener Diodes ROHS
Zener Diode Surface Mount 225mW 6.2V SOT-23-3
250 mW; Zener Diode Voltage Regulator 6.2 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd