onsemi BZX84C4V7LT3G

Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C4V7LT3G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

Farnell

Newark

iiiC

Inventory History

3 month trend:
+18.46%

CAD Models

Download onsemi BZX84C4V7LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.04
$ 0.04
Stock
2,648,648
10,618,546
10,618,546
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

BZX84C4V7LT1 Series 250 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C4V7LT3G provided by its distributors.

Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
Discrete Diode, ±6%, 3μA, 4.7V, 80Ω, 300mW, SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 1mm
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 6.38%, 0.25W, Silicon, Unidirectional, TO-236AB
3Ã×A@2V ©I2% 500´Î Single 4.4V~5V 250mW 4.7V SOT-23 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 4.7 V
Zener Diode, 4.7V, 0.225W, Sot-23; |Onsemi BZX84C4V7LT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd