Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZBZX84C4V7LT1G

BZX84C4V7LT1 Series 250 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C4V7LT1G.

Electro Sonic

Datasheet7 pages13 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+91.61%

CAD Models

Download onsemi SZBZX84C4V7LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.047
Stock
2,025,748
544,730
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
4.7 V
4.7 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
-
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
Zener Diode Single 4.7V 5% 80Ohm 300mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 225MW SOT23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 2V 225mW 4.7V
BZX84 Series 4.7 V 5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZBZX84C4V7LT1G provided by its distributors.

BZX84C4V7LT1 Series 250 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 4.7V 6% 300mW Automotive 3-Pin SOT-23 T/R
onsemi Single Zener Diode, Vz=4.7V, SMD, 250mW Max, SOT-23
Zener Diode, 4.7V V(Z), 6.38%, 0.25W, Silicon, Unidirectional, TO-236AB
SZBZX84C4V7LT1G ZENER DIODE, 4.7V 6% 0.3 W SMT 3-PIN SOT-23
Independent Type 4.4V~5V 225mW 4.7V SOT-23-3 Zener Diodes ROHS
ZENER DIODE, AECQ101, 4.7V, 0.25W, SOT23; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 250mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: SZBZX84Cxx

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd