What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZBZX84C11LT1G

Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C11LT1G.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Upverter

Newark

TME

Inventory History

3 month trend:
+9.83%

CAD Models

Download onsemi SZBZX84C11LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.041
$ 0.041
Stock
315,767
13,534,485
13,534,485
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
11 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
20 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 11V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
BZX84-G Series 12 V 0.35 W ±5% SMT Small Signal Zener Diode - SOT-23

Descriptions

Descriptions of onsemi SZBZX84C11LT1G provided by its distributors.

Zener Diode Single 11V 5% 20Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode 11 V 250 mW 5% Surface Mount SOT-23-3 (TO-236)
250 mW; Zener Diode Voltage Regulator 11 V (Automotive)
Zener Diode, 11V V(Z), 5.45%, 0.25W, Silicon, Unidirectional, TO-236AB
SZBZX84C11LT1G ZENER DIODE, 11V 5% 225 MW SMT 3-PIN SOT-23
±5% 100nA 11V 20Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd