Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BS270-D74Z

N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
$ 0.122
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS270-D74Z.

Upverter

Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi BS270-D74Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
Tape & Reel (TR) Through Hole N-Channel Single Mosfet Transistor 150mA Ta 150mA 400mW 10ns
NXP SemiconductorsBS108,126
300 mA 200 V N-CHANNEL Si SMALL SIGNAL MOSFET TO-92

Descriptions

Descriptions of onsemi BS270-D74Z provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
BS270 Series 60 V 400 mA 2 Ohm Single N-Channel Enhancement Mode MOSFET - TO-92
N-Channel Enhancement Mode Field Effect Transistor, TO-92 3L
Trans MOSFET N-CH 60V 0.4A 3-Pin TO-92 Ammo
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
625mW(Ta) 20V 2.5V@ 250µA 1individualNChannel 60V 2Ω@ 500mA,10V 400mA 50pF@25V TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
MOSFET, N-CH, 60V, 0.4A, TO-226AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 400mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2oh; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. It can be used in most applications requiring up to 500 mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS270D74Z
  • BS270_D74Z