Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BS170-D26Z

BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS170-D26Z.

IHS

Datasheet11 pages4 years ago

Farnell

Upverter

JRH Electronics

onsemi

Inventory History

3 month trend:
-0.48%

CAD Models

Download onsemi BS170-D26Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.092
$ 0.092
Stock
1,046,936
1,476,460
1,476,460
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
830 mW
830 mW
830 mW
Input Capacitance
40 pF
40 pF
40 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
N-Channel 60 V 500 mA 830 mW Through Hole Metal Oxide Mosfet - TO-92-3
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi BS170-D26Z provided by its distributors.

BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
ON Semiconductor BS170-D26Z MOSFET 1 N-channel TO 92 Tape on Full reel
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
TO-92/N-Channel Enhancement Mode Field Effect Transistor
N CHANNEL MOSFET, 60V, 500mA, TO-92, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 500 mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS170 D26Z
  • BS170"D26Z
  • BS170-D26Z.
  • BS170D26Z
  • BS170_D26Z