onsemi 2N7000BU

N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA, 10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7000BU.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages12 years ago

Upverter

Farnell

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+18.61%

CAD Models

Download onsemi 2N7000BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω

Descriptions

Descriptions of onsemi 2N7000BU provided by its distributors.

N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
N-Channel 60 V 5 Ohm Through Hole Advanced Small Signal Mosfet - TO-92
Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Bulk
Avnet Japan
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N-CH, 60V, 0.2A, TO-226AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.9V; P
These N-channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products minimize onstate resistance while providing rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7000BU.