Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BS170-D27Z

N-Channel 60 V 500 mA 830 mW Through Hole Metal Oxide Mosfet - TO-92-3
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS170-D27Z.

Inventory History

3 month trend:
+7.18%

CAD Models

Download onsemi BS170-D27Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.148
$ 0.148
Stock
331,875
1,174,641
1,174,641
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
830 mW
830 mW
830 mW
Input Capacitance
40 pF
40 pF
40 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3

Descriptions

Descriptions of onsemi BS170-D27Z provided by its distributors.

N-Channel 60 V 500 mA 830 mW Through Hole Metal Oxide Mosfet - TO-92-3
FAIRCHILD SEMICONDUCTORBS170_D27ZN CHANNEL MOSFET, 60V, 500mA, TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
N CHANNEL MOSFET, 60V, 500mA, TO-92; Cha; N CHANNEL MOSFET, 60V, 500mA, TO-92; Channel Type: N Channel; Drain Source Voltage Vds: 60V; Continuous Drain Current Id: 500mA; Transistor Mounting: Through Hole; Rds(on) Test Volta
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 500mA DC. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications. Product Highlights: High density cell design for extremely low RDS(ON). Voltage controlled small signal switch. Rugged and reliable. High saturation current capability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS170"D27Z
  • BS170-D27Z.
  • BS170D27Z
  • BS170_D27Z