onsemi BS170G

BS170: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel TO-92
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS170G.

onsemi

Datasheet4 pages8 years ago
Datasheet4 pages21 years ago
Datasheet14 pages16 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi BS170G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.46
$ 0.155
$ 0.155
Stock
196,408
2,120,079
2,120,079
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
2 V
2.1 V
2.1 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
350 mW
830 mW
830 mW
Input Capacitance
60 pF
24 pF
24 pF

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

ON SEMICONDUCTOR - BS170RLRAG - MOSFET Transistor, N Channel, 500 mA, 60 V, 5 ohm, 10 V, 2 V
Tape & Reel (TR) Through Hole N-Channel Single Mosfet Transistor 200mA Ta 200mA 350mW 10ns
Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 T/R

Descriptions

Descriptions of onsemi BS170G provided by its distributors.

BS170: Small Signal MOSFET 60V 500mA 5 Ohm Single N-Channel TO-92
ON SEMICONDUCTOR BS170G MOSFET Transistor, N Channel, 500 mA, 60 V, 5 ohm, 10 V, 2 V
MOSFET, N-CH, VDSS 90VDC, RDS(ON) 1.8 OHMS, ID 0.5A, TO-92 (TO-226),PD 350MW,-55DEGC
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Tube
500 MILLI AMPS, 60 VOLTS, N-CHANNEL TO-92 (TO-226), SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA
N Channel Mosfet, 60V, 500Ma, To-92; Transistor Polarity:n Channel; Continuous Drain Current Id:500Ma; Drain Source Voltage Vds:60V; On Resistance Rds(On):5Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS170 G
  • BS170-G
  • BS170G.