onsemi BDX34CG

10 A, 100 V PNP Darlington Bipolar Power Transistor
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX34CG.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BDX34CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.353
Stock
166,536
629,838
Authorized Distributors
3
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
10 A
10 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
70 W
70 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBDX34BG
10 A, 80 V PNP Darlington Bipolar Power Transistor
onsemiBDX34B
10 A, 80 V PNP Darlington Bipolar Power Transistor
onsemiBDX54CG
8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BDX34CG provided by its distributors.

10 A, 100 V PNP Darlington Bipolar Power Transistor
ON SEMI BDX34CG PNP DARLINGTON TRANSISTOR, 10 A 100 V HFE:750, 3-PIN TO-220AB
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BDX Series 100 V 10 A Darlington Complementary Silicon Power Transistor TO-220AB
2.5V@ 6mA,3A PNP - Darlington 70W 5V 500¦ÌA 100V 100V 10A TO-220 9.28mm
Trans Darlington PNP 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
Darlington Transistor, Pnp, -100V To-220; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:10A; Power Dissipation Pd:70W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd