onsemi BDX34B

10 A, 80 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX34B.

Upverter

Datasheet6 pages14 years ago

onsemi

IHS

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi BDX34B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.308
Stock
22,680
183,672
Authorized Distributors
0
3
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
70 W
70 W

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBDX34A
PNP 70W 500μA 60V 60V 10A TO-220-3 Through hole mounting 10.1mm*4.7mm*9.4mm
Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt
onsemiKSE45H11
30V 50W 10A 35@2A1V 40MHz 1V@8A800mA PNP +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS

Descriptions

Descriptions of onsemi BDX34B provided by its distributors.

10 A, 80 V PNP Darlington Bipolar Power Transistor
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 80V 10A 3-Pin(3+Tab) TO-220AB Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd