onsemi BDX34BG

10 A, 80 V PNP Darlington Bipolar Power Transistor
$ 0.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX34BG.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-25.39%

CAD Models

Download onsemi BDX34BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBDX34B
10 A, 80 V PNP Darlington Bipolar Power Transistor
onsemiBDX34CG
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDX34A
PNP 70W 500μA 60V 60V 10A TO-220-3 Through hole mounting 10.1mm*4.7mm*9.4mm
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi BDX34BG provided by its distributors.

10 A, 80 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BDX Series 80 V 10 A Darlington Complementary Silicon Power Transistor TO-220AB
Trans Darlington PNP 80V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, BIPOL, PNP, 80V, TO-220-3
TRANSISTOR, BIPOL, PNP, 80V, TO-220-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: -; Power Dissipation Pd: 70W; DC Collector Current: -10A; DC Current Gain hFE: 750hFE; Transis
Darlington Transistor, Pnp, -80V, To-220; Transistor Polarity:Pnp; Collector Emitter Voltage Max:80V; Continuous Collector Current:10A; Power Dissipation:70W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BDX34BG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX34BG.