onsemi BDX54CG

8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
$ 0.436
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX54CG.

Upverter

Datasheet7 pages18 years ago
Datasheet7 pages15 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-4.46%

CAD Models

Download onsemi BDX54CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.296
$ 0.296
Stock
267,743
1,288,541
1,288,541
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
20 MHz
20 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
65 W
60 W
60 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemi2N6042G
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDX34CG
10 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiBDX54BG
8.0 A, 80 V, 65 W PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BDX54CG provided by its distributors.

8.0 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor
BDX54C Series 100 V 8 A 65 W PNP General Purpose Transistor - TO-220AB
PLASTIC MEDIUM-POWER COMPLEMENTARY SILICON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ON SEMI BDX54CG PNP DARLINGTON TRANSISTOR, 8 A 100 V HFE:750, 3-PIN TO-220AB
Trans Darlington PNP 100V 8A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:8A; Power Dissipation Pd:60W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:750Hfe; Msl:- Rohs Compliant: Yes
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 8 / Collector-Emitter Voltage (Vceo) V = 100 / DC Current Gain (hFE) = 750 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 65 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 4 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX54CG.