STMicroelectronics BDX34C

Bipolar junction transistor, PNP, 10 mA, 100 V, THT, TO-220, BDX34C
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX34C.

IHS

Datasheet4 pages0 years ago

Burklin Elektronik

TME

Farnell

B+D Enterprises

Inventory History

3 month trend:
+92.95%

CAD Models

Download STMicroelectronics BDX34C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.21
Stock
670,876
176,239
Authorized Distributors
6
3
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
10 A
10 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
750
750
Power Dissipation
70 W
70 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
onsemiTIP117
Bipolar BJT Transistor PNP Darlington 100V 2A 2W THM TO-220AB
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics BDX34C provided by its distributors.

Bipolar junction transistor, PNP, 10 mA, 100 V, THT, TO-220, BDX34C
Bipolar Transistors (BJT); BDX34C; STMICROELECTRONICS; PNP; 3; 100 V; 10 A
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics Darlington Transistor, PNP, 10A, TO-220, TH, 3-Pin
BDX34C PNP DARLINGTON TRANSISTOR, 10 A 100 V HFE:750, 3-PIN TO-220
BDX Series 100 V 10 A Darlington Complementary Silicon Power Transistor TO-220AB
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 70W; DC Collector Current: 10A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 34C
  • BDX34C.