onsemi BD680A

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD680A.

Upverter

Datasheet4 pages12 years ago

IHS

CAD Models

Download onsemi BD680A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
21,539
503,046
503,046
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-226-3
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBCX799
TRANSISTOR PNP 45V 500MA TO-92
Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 250mA 1V 500mA 1W 50MHz
onsemi2N6076
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
TRANS PNP 120V 0.05A TO92-3 / Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
onsemiKSA916YBU
Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BD680A provided by its distributors.

Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Transistor GP BJT PNP 80V 4A 3-Pin TO-126

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd