STMicroelectronics BD680

Transistor, Darlington, PNP, Power, Switch, Vo -80V, VI -5V, Io -4A, Pd 40W, SOT-32
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD680.

IHS

Datasheet12 pages21 years ago

Factory Futures

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.47%

CAD Models

Download STMicroelectronics BD680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.268
$ 0.233
Stock
722,900
107,405
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
SOT-32
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
10 MHz
1 MHz
Collector Emitter Saturation Voltage
2.5 V
2.8 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD680 provided by its distributors.

TRANSISTOR, DARLINGTON, PNP, POWER, SWITCH, VO -80V, VI -5V, IO -4A, PD 40W, SOT-32
BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32
COMPLEMENTARY POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Darlington Transistor, Darlington, PNP, 80 V, 40 W, 4 A, TO-126, 3 Pins
TRANS PNP DARL 80V 4A SOT-32 / Trans Darlington PNP 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
DARLINGTON TRANSISTOR, SOT-32; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case St

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 680
  • BD680.