onsemi MPSW55RLRAG

Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 250mA 1V 500mA 1W 50MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSW55RLRAG.

IHS

Datasheet7 pages16 years ago

Upverter

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MPSW55RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
Stock
192,288
145,334
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-226-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
50
50
Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemi2N6076
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBCX799
TRANSISTOR PNP 45V 500MA TO-92
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
onsemiKSA916YBU
Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi MPSW55RLRAG provided by its distributors.

Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 250mA 1V 500mA 1W 50MHz
Power Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 0.5A 1000mW 3-Pin TO-92 T/R
1W 4V -60V 60V 500mA TO-92-3 Through hole mounting,glue mount 5.21mm*4.19mm*7.87mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd