onsemi KSA916YBU

Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3
$ 0.055
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA916YBU.

IHS

Datasheet5 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KSA916YBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.123
Stock
61,304
1,824,203
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-226-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
800 mA
800 mA
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
-1 V
-1 V
hFE Min
120
120
Power Dissipation
900 mW
900 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiKSA916OBU
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 120V 0.05A TO92-3 / Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Transistor, PNP, TO-92-3, TH, 120V, 50mA, 500mW, 1μA, 300mV@1mA/10mA, 4.58mm L × 4.58mm H
onsemi2N6076
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi KSA916YBU provided by its distributors.

Bipolar (BJT) Transistor PNP 120V 800mA 120MHz 900mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 120V 0.8A TO-92L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd