onsemi BD680

Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 80V
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD680.

Upverter

Datasheet4 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.268
$ 0.268
Stock
58,246
689,634
689,634
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126-3
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
2 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBD676A
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiMJE171
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 3A 12.5W 50MHz
onsemiBD140
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W -80V
Diodes Inc.APT13005SU-G1
HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR | TRANS NPN 450V 3.2A TO126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD680 provided by its distributors.

Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 80V
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP Darlington Transistor 2.8V @IC=2A IB=40mA 40W 5V 500μA 80V 80V 4A TO-126 TH 7.74mm × 2.66mm × 11.04mm
Transistor Darlington PNP 80V 4A 3-Pin TO-225AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd