onsemi MJE171

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 3A 12.5W 50MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE171.

onsemi

Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

IHS

RS (Formerly Allied Electronics)

B+D Enterprises

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJE171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.475
Stock
335,304
1,030,698
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
-
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
1.7 V
hFE Min
12
12
Power Dissipation
1.5 W
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-04-06
LTD Date2007-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBD138
1.5 A, 60 V PNP Power Bipolar Junction Transistor
onsemiBD234
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 2V 2A 25W 3MHz
onsemiBD676A
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003HU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi MJE171 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 3A 12.5W 50MHz
Transistor; PNP; 60 VDC; 80 VDC; 7 VDC; 3 Adc; 1 Adc; 105 W @ degC; 10 degC/W
3.0 A PNP Bipolar Power Transistor
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP 12.5W 7V 100nA 80V 60V 3A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE-171