onsemi BD140

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W -80V
$ 0.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD140.

IHS

Datasheet4 pages0 years ago
Datasheet10 pages25 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.245
$ 0.245
Stock
7,323,235
1,405,712
1,405,712
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-225
SOT-32
SOT-32
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
75 MHz
75 MHz
75 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.25 W
12.5 W
12.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD138
1.5 A, 60 V PNP Power Bipolar Junction Transistor
onsemiBD136
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 45V
onsemiMJE171
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 3A 12.5W 50MHz
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003HU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD140 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W -80V
1.5 A, 80 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistor; Package/Case:TO-225AA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:1.5A; Voltage Rating:80V RoHS Compliant: No
TRANSISTOR, PNP TO-225AA; Transistor Type:Power General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Continuous a Max:1.5A; Min Hfe:40; Case Style:TO-225AA; Current Ic Max:1.5A; Current Ic av:1.5A; Current Ic hFE:0.15A; Power, Ptot:12.5W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd