onsemi BD676A

Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD676A.

IHS

Datasheet4 pages24 years ago
Datasheet0 pages0 years ago

Sierra IC

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.304
Stock
46,083
66,042
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-126-3
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
4 A
4 A
Transition Frequency
10 MHz
-
Collector Emitter Saturation Voltage
2.8 V
2.8 V
hFE Min
750
750
Power Dissipation
40 W
40 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBD680
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 80V
onsemiBD438
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 4A 36W 3MHz
onsemiBD435
Bulk Through Hole NPN BD435 Bipolar (BJT) Transistor 85 @ 500mA 1V 4A 36W 3MHz
Diodes Inc.APT13005SU-G1
HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR | TRANS NPN 450V 3.2A TO126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD676A provided by its distributors.

Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP - Darlington 14W 5V 500μA 45V 45V 4A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm
POWER BIPOLAR TRANSISTOR, PNP
TRANS PNP DARL 45V 4A TO225
TRANS PNP 45V 4A TO225AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD676-A