Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD675G

Trans, Bjt, Single, Darlington, Npn; Available Until Stocks Are Exhausted |Onsemi BD675G
$ 0.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD675G.

Upverter

Datasheet4 pages12 years ago

IHS

onsemi

iiiC

Farnell

CAD Models

Download onsemi BD675G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 1.035
$ 1.035
Stock
78,265
201,599
201,599
Authorized Distributors
1
2
2
Mount
-
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
1 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiBD675AG
TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126
onsemiBD675
Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 10MHz
onsemiBD437G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi BD675G provided by its distributors.

Trans, Bjt, Single, Darlington, Npn; Available Until Stocks Are Exhausted |Onsemi BD675G
Medium Power NPN Darlington Bipolar Power Transistor
BD Series 45 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI BD675G NPN DARLINGTON TRANSISTOR, 4 A 45 V HFE:750, 3-PIN TO-225
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 1MHz; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Ca

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd