Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD675AG

TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126
$ 1.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD675AG.

Newark

Datasheet5 pages12 years ago

Upverter

onsemi

CAD Models

Download onsemi BD675AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.035
$ 0.143
$ 0.143
Stock
201,637
336,327
336,327
Authorized Distributors
2
1
1
Mount
-
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
-
10 MHz
10 MHz
Collector Emitter Saturation Voltage
2.8 V
-
-
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBD675G
Trans, Bjt, Single, Darlington, Npn; Available Until Stocks Are Exhausted |Onsemi BD675G
onsemiBD675
Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 10MHz
onsemiBD437G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi BD675AG provided by its distributors.

TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126
Medium Power NPN Darlington Bipolar Power Transistor
BD Series 45 V 4 A Medium Power Silicon NPN Darlington Transistor - TO-225AA
ON SEMI BD675AG NPN DARLINGTON TRANSISTOR, 4 A 45 V HFE:750, 3-PIN TO-225
Transistor Array, Dual Npn, 45V, To225; |Onsemi BD675AG
TRANSISTOR ARRAY, DUAL NPN, 45V, TO225; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case Style: TO-225; N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd