Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD437G

Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD437G.

Newark

Datasheet5 pages12 years ago
Datasheet4 pages13 years ago

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+1382%

CAD Models

Download onsemi BD437G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.472
$ 0.252
$ 0.252
Stock
1,591,354
727,918
727,918
Authorized Distributors
6
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
TO-126
TO-126
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
200 mV
200 mV
hFE Min
40
40
40
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBD437TG
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-225AA
onsemiBD435G
Medium Power NPN Bipolar Power Transistor
onsemiBD675AG
TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126

Descriptions

Descriptions of onsemi BD437G provided by its distributors.

Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 45V 4A 36000mW 3-Pin(3+Tab) TO-225 Box
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
BD Series 45 V 4 A Plastic Medium Power Silicon NPN Transistor - TO-225
Bipolar Transistors - BJT 0.2A 40V 1.5W PNP
This series of plastic medium-power silicon NPN transistors can be used for amplifier and switching applications. Complementary types are BD438 and BD442.
onsemi NPNTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current4 A, maximum collector-emission voltage45 V
TRANSISTOR, NPN, TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 36W; DC Collector Current: 4A; DC Current Gain hFE: 85hFE; Transistor Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 437G