onsemi BD675AS

Medium Power NPN Darlington Bipolar Power Transistor
$ 0.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD675AS.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages18 years ago
Datasheet0 pages0 years ago

IHS

TME

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD675AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 1.035
$ 1.035
Stock
172,351
187,691
187,691
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
2.8 V
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD435STU
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD435S
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Tube Through Hole NPN Single Bipolar (BJT) Transistor 63 @ 150mA 2V 100muA ICBO 30W 3MHz
onsemiBD233STU
Tube Through Hole NPN Bipolar (BJT) Transistor 25 @ 1A 2V 2A 25W 3MHz

Descriptions

Descriptions of onsemi BD675AS provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
4.0 A, 80 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
2.8V@ 40mA,2A NPN - Darlington 40W 5V 500¦ÌA 45V 45V 4A TO-126-3 8mm*3.25mm*11mm
NPN Epitaxial Silicon Transistor Product Highlights: Medium Power Darlington TR Complement to BD676A, BD678A, BD680A and BD682 respectively

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD675-A-S
  • BD675A-S