onsemi BD675

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 10MHz
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD675.

Upverter

Datasheet4 pages12 years ago

IHS

Sierra IC

Inventory History

3 month trend:
-7.29%

CAD Models

Download onsemi BD675 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 1.035
$ 1.035
Stock
355,315
187,806
187,806
Authorized Distributors
1
2
2
Mount
-
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
-
2.8 V
2.8 V
hFE Min
750
750
750
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBD675G
Trans, Bjt, Single, Darlington, Npn; Available Until Stocks Are Exhausted |Onsemi BD675G
onsemiMJE803G
Bipolar Transistor (BJT) NPN-Darlington 80V 4A 40W Through Hole TO-225AA
onsemiBD435G
Medium Power NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD675 provided by its distributors.

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 750 @ 1.5A 3V 4A 40W 10MHz
TRANS NPN DARL 45V 4A TO126 / Bipolar (BJT) Transistor NPN - Darlington 45 V 4 A 40 W Through Hole TO-126
Medium Power NPN Darlington Bipolar Power Transistor
NPN Darlington Transistor 40W 5V 500μA 45V 45V 4A TO-126 TH 7.74mm × 2.66mm × 11.04mm
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd