Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD440G

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 100muA ICBO 36W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD440G.

IHS

Datasheet4 pages12 years ago

onsemi

iiiC

CAD Models

Download onsemi BD440G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.579
Stock
103,676
362,892
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
800 mV
-800 mV
hFE Min
25
25
Power Dissipation
36 W
36 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemi2N4919G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemi2N5194G
4.0 A, 60 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD440G provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 500mA 1V 100muA ICBO 36W 3MHz
4.0 A, 60 V PNP Bipolar Power Transistor
Trans GP BJT PNP 60V 4A 36000mW 3-Pin(3+Tab) TO-225 Box
This series of plastic medium-power silicon PNP transistors can be used for amplifier and switching applications. Complementary types are BD437 and BD441.
BIPOLAR TRANSISTOR, PNP, -60V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:60V; Transition Frequency Typ, ft:3MHz; Power Dissipation, Pd:36W; Operating Temperature Range:-55°C to +150°C; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd